-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Divider, Thin Film, 0.2W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R9794
|
Newark | Resistor, Divider Network, 2, 2K/8Kohm, 0.1%, Resistance R1:2Kohm, Product Range:Mpmt Series, Resistance R2:8Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case/Package:Sot-23, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay MPMT20018001AT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3700 | Buy Now |
DISTI #
83R8328
|
Newark | Resistor, Divider Network, 2, 2K/8Kohm, 0.1%, Resistance R1:2Kohm, Product Range:Mpmt Series, Resistance R2:8Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case/Package:Sot-23, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay MPMT20018001AT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3600 / $3.0200 | Buy Now |
DISTI #
MPMT20018001AT1
|
Avnet Americas | Voltage Divider, 2 kOhm, 8 kOhm, 4:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT20018001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 |
|
$2.2900 | Buy Now |
DISTI #
71-MPMT20018001AT1
|
Mouser Electronics | Resistor Networks & Arrays 2K/8K .1%ABS .05%RAT RoHS: Compliant | 1202 |
|
$2.2800 / $4.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3500 | Buy Now |
DISTI #
MPMT20018001AT1.
|
TTI | Resistor Networks & Arrays 2K/8K .1%ABS .05%RAT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 850 In Stock |
|
$3.1100 | Buy Now |
DISTI #
MPMT20018001AT1
|
TTI | Resistor Networks & Arrays 2K/8K .1%ABS .05%RAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$2.2400 / $2.2900 | Buy Now |
DISTI #
MPMT20018001AT1
|
Avnet Americas | Voltage Divider, 2 kOhm, 8 kOhm, 4:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT20018001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 |
|
$2.2900 | Buy Now |
DISTI #
MPMT20018001AT1
|
Avnet Americas | Voltage Divider, 2 kOhm, 8 kOhm, 4:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPMT20018001AT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 |
|
$2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPMT20018001AT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPMT20018001AT1
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.905 mm | |
Package Length | 2.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 2.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8000 Ω | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for MPMT20018001AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT20018001AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT20018001ATF | Array/Network Resistor, Divider, Thin Film, 0.2W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23 | Vishay Intertechnologies | MPMT20018001AT1 vs MPMT20018001ATF |
MPMT20018001AT5 | Array/Network Resistor, Divider, Thin Film, 0.2W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23 | Vishay Intertechnologies | MPMT20018001AT1 vs MPMT20018001AT5 |
MPMT20018001ATS | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Vishay Intertechnologies | MPMT20018001AT1 vs MPMT20018001ATS |
MPMT20018001AT0 | Array/Network Resistor, Divider, Thin Film, 0.2W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23 | Vishay Intertechnologies | MPMT20018001AT1 vs MPMT20018001AT0 |
MPMT20018001AWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT20018001AT1 vs MPMT20018001AWS |
MPMT20018001ATS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT20018001AT1 vs MPMT20018001ATS |