Part Details for MPMT20018001FT1 by Vishay Thin Film
Overview of MPMT20018001FT1 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT20018001FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPMT20018001FT1-ND
|
DigiKey | RES NETWORK 2 RES 2K, 8K OHM Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3521 | Buy Now |
Part Details for MPMT20018001FT1
MPMT20018001FT1 CAD Models
MPMT20018001FT1 Part Data Attributes
|
MPMT20018001FT1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
MPMT20018001FT1
Vishay Thin Film
RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.905 mm | |
Package Length | 2.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 2.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 8000 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for MPMT20018001FT1
This table gives cross-reference parts and alternative options found for MPMT20018001FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPMT20018001FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT20018001FTS | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Vishay Intertechnologies | MPMT20018001FT1 vs MPMT20018001FTS |
MPM20018001FTS | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23 | Vishay Intertechnologies | MPMT20018001FT1 vs MPM20018001FTS |
MPMT20018001FWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT20018001FT1 vs MPMT20018001FWS |
MPMT20018001FT1 | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Vishay Intertechnologies | MPMT20018001FT1 vs MPMT20018001FT1 |
MPMT20018001FT3 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT20018001FT1 vs MPMT20018001FT3 |
MPMT20018001FTS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPMT20018001FT1 vs MPMT20018001FTS |
MPM20018001FWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT20018001FT1 vs MPM20018001FWS |
MPMT20018001FT0 | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Vishay Intertechnologies | MPMT20018001FT1 vs MPMT20018001FT0 |
MPMT20018001FT3 | Array/Network Resistor, Divider, 0.2W, 2000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23, ROHS COMPLIANT | Vishay Intertechnologies | MPMT20018001FT1 vs MPMT20018001FT3 |
MPM20018001FTS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPMT20018001FT1 vs MPM20018001FTS |