Part Details for MPMT2002ATS by Vishay Intertechnologies
Overview of MPMT2002ATS by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT2002ATS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K5361
|
Newark | Res, Thin Film, 10K, 0.1%, Sot-23, Resistance R1:10Kohm, Product Range:Mpm Series, Resistance R2:10Kohm, No. Of Elements:2Elements, Network Circuit Type:Voltage Divider, Resistor Case Style:Sot-23, No. Of Pins:3Pins, Power Rating Perrohs Compliant: Yes |Vishay MPMT2002ATS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12818 |
|
$4.4500 / $5.3700 | Buy Now |
DISTI #
47R9803
|
Newark | Mpmt 10K 10K 0.1%abs 0.05%ratio Ts E3 |Vishay MPMT2002ATS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3100 / $5.0500 | Buy Now |
DISTI #
71-MPMT2002ATS
|
Mouser Electronics | Resistor Networks & Arrays 10K/10K .1%ABS .05% RATIO RoHS: Compliant | 1271 |
|
$3.6300 / $5.1600 | Buy Now |
DISTI #
V72:2272_10107432
|
Arrow Electronics | Res Thin Film NET 10K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded Epoxy 3-Pin SOT-23 Gull Wing SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2323 Container: Cut Strips | Americas - 96 |
|
$4.5680 / $4.8410 | Buy Now |
DISTI #
E02:0323_07187065
|
Arrow Electronics | Res Thin Film NET 10K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C VOLT/D Molded Epoxy 3-Pin SOT-23 Gull Wing SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2326 | Europe - 1 |
|
$4.6455 / $5.1306 | Buy Now |
DISTI #
MPMT2002ATS
|
TTI | Resistor Networks & Arrays 10K/10K .1%ABS .05% RATIO RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$3.6300 / $3.7000 | Buy Now |