Part Details for MPMT80012001BT0 by Vishay Intertechnologies
Overview of MPMT80012001BT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPMT80012001BT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPMT80012001BT0
|
Avnet Americas | Resistor Thin Film Network 8k Ohm/2k Ohm 0.1% 1/5W ±25ppm Divider Molded 3-Pin SOT-23 T/R - Tape and Reel (Alt: MPMT80012001BT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.5525 / $5.2993 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks | 0 |
|
$4.0200 | Buy Now |