Part Details for MPP-220NR15/630 by SR Components Inc
Overview of MPP-220NR15/630 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP-220NR15/630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPP-220NR15/630
|
TME | Capacitor: polypropylene, 220nF, 17x7.5x13.9mm, THT, ±10%, 15mm Min Qty: 10 | 8850 |
|
$0.0671 / $0.1300 | Buy Now |