Part Details for MPP03-12S05B by P-DUKE
Overview of MPP03-12S05B by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP03-12S05B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 3W - Vout: 5 VDC - Vin: 9 to 18 VDC - PCB Mount RoHS: Compliant | 0 |
|
$35.0600 / $41.8900 | Buy Now |
|
South Electronics | MPP03-12S05B | 306 |
|
RFQ |