Part Details for MPP224J2A0701 by KYET
Overview of MPP224J2A0701 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP224J2A0701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220nF -40+105 5% 100V PluginP7.5mm Polypropylene Film Capacitors (CBB) ROHS | 2502 |
|
$0.0390 / $0.0715 | Buy Now |