There are no models available for this part yet.
Overview of MPP334K2J1910158LC by Shenzhen Sincerity Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPP334K2J1910158LC by Shenzhen Sincerity Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330nF -40+85 10% 630V Plugin Polypropylene Film Capacitors (CBB) ROHS | 500 |
|
$0.0487 / $0.0954 | Buy Now |