Part Details for MPP823J2J1304075LC by Shenzhen Sincerity Technology Co Ltd
Overview of MPP823J2J1304075LC by Shenzhen Sincerity Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPP823J2J1304075LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 82nF -40+85 5% 630V Plugin Polypropylene Film Capacitors (CBB) ROHS | 230 |
|
$0.0275 / $0.0554 | Buy Now |