Part Details for MPPT-10-01-02-L-RA-SD-TR by Samtec Inc
Overview of MPPT-10-01-02-L-RA-SD-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPPT-10-01-02-L-RA-SD-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPPT-10-01-02-L-RA
|
Avnet Americas | Conn Power SKT 10 POS 1.88mm Solder RA Through Hole 8 Terminal 1 Port T/R - Tape and Reel (Alt: MPPT-10-01-02-L-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip | 0 |
|
$5.1800 / $7.2900 | Buy Now |
DISTI #
MPPT-10-01-02-L-RA
|
Avnet Americas | Conn Power SKT 10 POS 1.88mm Solder RA Through Hole 8 Terminal 1 Port T/R - Tape and Reel (Alt: MPPT-10-01-02-L-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Hermaphroditic Terminal/Socket Strip | 0 |
|
$5.1800 / $7.2900 | Buy Now |
DISTI #
MPPT-10-01-02-L-RA-SD-TR
|
Toby Electronics | MPPT - Samtec 5mm PowerStrip™/30 A Hermaphroditic Terminal / Socket Strip Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$4.3573 / $9.8700 | Buy Now |
Part Details for MPPT-10-01-02-L-RA-SD-TR
MPPT-10-01-02-L-RA-SD-TR CAD Models
MPPT-10-01-02-L-RA-SD-TR Part Data Attributes:
|
MPPT-10-01-02-L-RA-SD-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPPT-10-01-02-L-RA-SD-TR
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |