MPQ18913GRPE-AEC1-Z
Monolithic Power Systems

Overview of MPQ18913GRPE-AEC1-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPQ18913GRPE-AEC1-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MPQ18913GRPE-AEC1-
Avnet Americas QFN-10//30V, 0.3A High Frequency Transformer Driver for Automotive, AEC-Q100 - Tape and Reel (Alt: MPQ18913GRPE-AEC1-) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.7398
$0.7398 Buy Now
Future Electronics 30V 0.3A HighFrequency Transformer Driver for Automotive AEC-Q100 1ms Soft Start RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 2,000 $1.2300
  • 4,000 $1.2000
$1.2000 / $1.2300 Buy Now
DISTI # MPQ18913GRPE-AEC1-Z
Avnet Silica QFN-10//30V, 0.3A High Frequency Transformer Driver for Automotive, AEC-Q100 (Alt: MPQ18913GRPE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for MPQ18913GRPE-AEC1-Z by Monolithic Power Systems
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPQ18913GRPE-AEC1-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPQ18913GRPE-AEC1-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MPQ18913GRPE-AEC1-Z would you like to use for your alert(s)?
  • Please alert me when MPQ18913GRPE-AEC1-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPQ18913GRPE-AEC1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPQ18913GRPE-AEC1-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPQ18913GRPE-AEC1-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPQ18913GRPE-AEC1-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPQ18913GRPE-AEC1-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: