Part Details for MPQ20056GJ-33-AEC1 by Monolithic Power Systems
Overview of MPQ20056GJ-33-AEC1 by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ20056GJ-33-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ20056GJ-33-AEC1
|
Avnet Americas | Low-Noise, High-PSRR, 250mA, Linear Regulator, Automotive, 8-Pin QFN - Tape and Reel (Alt: MPQ20056GJ-33-AEC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7560 / $0.9720 | Buy Now |
DISTI #
MPQ20056GJ-33-AEC1
|
Avnet Americas | Low-Noise, High-PSRR, 250mA, Linear Regulator, Automotive, 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MPQ20056GJ-33-AEC1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0005 / $1.2075 | Buy Now |
|
Symmetry Electronics | Automotive-Grade,250mA,fixed 3.3V output Linear Regulator with AEC-Q100 qualified Min Qty: 1 | 0 |
|
$0.9200 / $1.1500 | Buy Now |
Part Details for MPQ20056GJ-33-AEC1
MPQ20056GJ-33-AEC1 CAD Models
MPQ20056GJ-33-AEC1 Part Data Attributes
|
MPQ20056GJ-33-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ20056GJ-33-AEC1
Monolithic Power Systems
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01485% | |
Load Regulation-Max | 0.0099% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |