There are no models available for this part yet.
Overview of MPQ2013AGG-AEC1-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ2013AGG-AEC1-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MPQ2013AGG-AEC1-Z-ND
|
DigiKey | IC REG LINEAR POS ADJ 150MA 6QFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7182 / $0.7301 | Buy Now | |
DISTI #
MPQ2013AGG-AEC1-Z
|
Avnet Americas | 40V,150mA,Low Quiescent Current Linear Regulator - Tape and Reel (Alt: MPQ2013AGG-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7560 / $0.9720 | Buy Now | |
DISTI #
946-MPQ2013AGG-AEC1Z
|
Mouser Electronics | LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator RoHS: Compliant | 0 |
|
$0.7180 / $0.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks | 0 |
|
$0.6930 | Buy Now | ||
DISTI #
MPQ2013AGG-AEC1-Z
|
Avnet Silica | (Alt: MPQ2013AGG-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MPQ2013AGG-AEC1-Z by Monolithic Power Systems
Part Data Attributes for MPQ2013AGG-AEC1-Z by Monolithic Power Systems
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.1 V
|
Dropout Voltage1-Nom
|
0.6 V
|
JESD-30 Code
|
S-PDSO-N6
|
Length
|
2 mm
|
Line Regulation-Max (%/V)
|
0.05
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.215 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC6,.07,26
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
2 mm
|