Part Details for MPQ2013AGJE-33-C672-Z by Monolithic Power Systems
Overview of MPQ2013AGJE-33-C672-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC672A | Analog Devices | LTC4058EDD-4.2 - Li-Ion Batter |
Price & Stock for MPQ2013AGJE-33-C672-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2013AGJE-33-C672-Z-ND
|
DigiKey | IC REG LIN 3.3V 150MA TSOT23-4 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPQ2013AGJE-33-C67
|
Avnet Americas | 40V, 150mA, Low Quiescent Current Linear Regulator, Automotive - Tape and Reel (Alt: MPQ2013AGJE-33-C67) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MPQ2013AGJE-33-C672-Z
|
Avnet Silica | (Alt: MPQ2013AGJE-33-C672-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |