Part Details for MPQ2013AGQ-18 by Monolithic Power Systems
Overview of MPQ2013AGQ-18 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ2013AGQ-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Industrial Grade,40V,150mA,Low Quiescent Current Linear Regulator Min Qty: 1 | 0 |
|
$0.9100 / $1.1300 | Buy Now |
Part Details for MPQ2013AGQ-18
MPQ2013AGQ-18 CAD Models
MPQ2013AGQ-18 Part Data Attributes
|
MPQ2013AGQ-18
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2013AGQ-18
Monolithic Power Systems
Fixed/Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max | 0.03375% | |
Load Regulation-Max | 0.053964% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |