Part Details for MPQ2178GQHE-12-AEC1 by Monolithic Power Systems
Overview of MPQ2178GQHE-12-AEC1 by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2178GQHE-12-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 5.5V, 2A, 2.4MHz, Synchronous Step-Down Converter with Power Good and Soft Start, AEC-Q100 Qualified Min Qty: 1 | 0 |
|
$1.5500 / $1.9300 | Buy Now |
Part Details for MPQ2178GQHE-12-AEC1
MPQ2178GQHE-12-AEC1 CAD Models
MPQ2178GQHE-12-AEC1 Part Data Attributes
|
MPQ2178GQHE-12-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2178GQHE-12-AEC1
Monolithic Power Systems
Switching Regulator, 2A, 2640kHz Switching Freq-Max, PDSO8, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.06,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.5 mm |
Alternate Parts for MPQ2178GQHE-12-AEC1
This table gives cross-reference parts and alternative options found for MPQ2178GQHE-12-AEC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2178GQHE-12-AEC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2178GQHE-AEC1 | Switching Regulator, 2A, 2640kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ2178GQHE-12-AEC1 vs MPQ2178GQHE-AEC1 |
TPS6209718RWKR | 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 | Texas Instruments | MPQ2178GQHE-12-AEC1 vs TPS6209718RWKR |
LTC3375EUK#PBF | 8-Channel Programmable, Parallelable 1A Buck DC/DCs | Analog Devices Inc | MPQ2178GQHE-12-AEC1 vs LTC3375EUK#PBF |
TPS62097RWKT | 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 | Texas Instruments | MPQ2178GQHE-12-AEC1 vs TPS62097RWKT |
TPS62097QWRGTRQ1 | 2A Automotive Step-Down Converter in 3x3 QFN With Wettable Flanks 16-VQFN -40 to 125 | Texas Instruments | MPQ2178GQHE-12-AEC1 vs TPS62097QWRGTRQ1 |
MPQ2178GQHE-18-AEC1-Z | Switching Regulator, 2A, 2640kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ2178GQHE-12-AEC1 vs MPQ2178GQHE-18-AEC1-Z |
MPQ2178GQHE-AEC1-Z | Switching Regulator, 2A, 2640kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ2178GQHE-12-AEC1 vs MPQ2178GQHE-AEC1-Z |
MPQ2178GQHE | Switching Regulator, 2A, 2640kHz Switching Freq-Max, PDSO8, QFN-8 | Monolithic Power Systems | MPQ2178GQHE-12-AEC1 vs MPQ2178GQHE |
LTC3375HUK#PBF | 8-Channel Programmable, Parallelable 1A Buck DC/DCs | Analog Devices Inc | MPQ2178GQHE-12-AEC1 vs LTC3375HUK#PBF |
TPS62097RWKR | 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 | Texas Instruments | MPQ2178GQHE-12-AEC1 vs TPS62097RWKR |