Part Details for MPQ4569GN-AEC1-Z by Monolithic Power Systems
Overview of MPQ4569GN-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ4569GN-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ4569GN-AEC1-ZCT-ND
|
DigiKey | IC REG BUCK ADJ 300MA 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1160 / $2.5300 | Buy Now |
DISTI #
MPQ4569GN-AEC1-Z
|
Avnet Americas | 75V,0.3A Synchronous Step-Down Converter - Tape and Reel (Alt: MPQ4569GN-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.5300 | Buy Now |
DISTI #
946-MPQ4569GN-AEC1-Z
|
Mouser Electronics | Switching Voltage Regulators 75V 0.3A Sync Step Down Converter RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Future Electronics | Switching Voltage Regulators 75V 0.3A Sync Step Down Converter RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1300 | Buy Now |
DISTI #
MPQ4569GN-AEC1-Z
|
Avnet Americas | 75V,0.3A Synchronous Step-Down Converter - Tape and Reel (Alt: MPQ4569GN-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1900 / $1.5300 | Buy Now |
DISTI #
MPQ4569GN-AEC1-Z
|
Avnet Silica | (Alt: MPQ4569GN-AEC1-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4569GN-AEC1-Z
MPQ4569GN-AEC1-Z CAD Models
MPQ4569GN-AEC1-Z Part Data Attributes:
|
MPQ4569GN-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4569GN-AEC1-Z
Monolithic Power Systems
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 67.5 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |