Filter Your Search
1 - 1 of 1 results
|
MPQ4569GN-AEC1-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 24 V | 75 V | 4.5 V | 1 V | 67.5 V | 300 mA | 24 V | YES | BUCK | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | MONOLITHIC POWER SYSTEMS INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |