Part Details for MPQ6400DG-33-AEC1-LF-P by Monolithic Power Systems
Overview of MPQ6400DG-33-AEC1-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ6400DG-33-AEC1-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1316-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6QFN Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1160 / $1.5024 | Buy Now |
DISTI #
MPQ6400DG-33-AEC1-
|
Avnet Americas | Processor Supervisor 3.07V 0.9V To 5V 6-Pin QFN T/R - Tape and Reel (Alt: MPQ6400DG-33-AEC1-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2325 / $1.4875 | Buy Now |
DISTI #
946-Q6400DG33AEC1LFP
|
Mouser Electronics | Supervisory Circuits Supervisory Circuit w/AEC-Q100 RoHS: Compliant | 0 |
|
$1.1100 / $2.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0700 | Buy Now |
DISTI #
MPQ6400DG-33-AEC1-
|
Avnet Americas | Processor Supervisor 3.07V 0.9V To 5V 6-Pin QFN T/R - Tape and Reel (Alt: MPQ6400DG-33-AEC1-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.2325 / $1.4875 | Buy Now |