Part Details for MPQ70165FS-AEC1-Z by Monolithic Power Systems
Overview of MPQ70165FS-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ70165FS-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ70165FS-AEC1-Z
|
Avnet Silica | MPSafeTM, ASIL D, 6.5V, PMIC with 6 Buck Converters with Dual 4A, Dual 3A, and Dual 1A for Automotive ADAS, AEC-Q100 Qualified (Alt: MPQ70165FS-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |