Part Details for MPQ8904DD-LF by Monolithic Power Systems
Overview of MPQ8904DD-LF by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ8904DD-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Industrial Grade 500mA Linear Regulator Min Qty: 1 | 0 |
|
$1.1600 / $1.4500 | Buy Now |
Part Details for MPQ8904DD-LF
MPQ8904DD-LF CAD Models
MPQ8904DD-LF Part Data Attributes:
|
MPQ8904DD-LF
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ8904DD-LF
Monolithic Power Systems
Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.45V Dropout, PDSO8, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MPQ8904DD-LF
This table gives cross-reference parts and alternative options found for MPQ8904DD-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ8904DD-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ8904DD-AEC1-LF-Z | Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.45V Dropout, PDSO8, QFN-8 | Monolithic Power Systems | MPQ8904DD-LF vs MPQ8904DD-AEC1-LF-Z |
MPQ8904DD | Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.45V Dropout, PDSO8, QFN-8 | Monolithic Power Systems | MPQ8904DD-LF vs MPQ8904DD |
MPQ8904DD-LF-Z | Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, 0.45V Dropout, PDSO8, QFN-8 | Monolithic Power Systems | MPQ8904DD-LF vs MPQ8904DD-LF-Z |
MP8904DD-Z | Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, PDSO8, 2 X 3 MM, MO-229VCED-2, QFN-8 | Monolithic Power Systems | MPQ8904DD-LF vs MP8904DD-Z |
MP8904DD-LF-Z | Adjustable Positive LDO Regulator, 0.5V Min, 5V Max, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, QFN-8 | Monolithic Power Systems | MPQ8904DD-LF vs MP8904DD-LF-Z |