Part Details for MPR03-3 by Fairview Microwave Inc
Overview of MPR03-3 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR03-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3426
|
Newark | 3 Way Power Divider Sma Connectors Resistive From Dc To 3 Ghz Rated At 1 Watts |Fairview Microwave MPR03-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.7100 / $748.8400 | Buy Now |
DISTI #
5328-MPR03-3-ND
|
DigiKey | POWER DIVIDER 3 GHZ SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$619.9400 | Buy Now |
DISTI #
74900616
|
RS | 3 Way Power Divider SMA Connectors Resistive From DC to 3 GHz Rated at 1 Watts | Fairview Microwave MPR03-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$579.3500 / $622.9600 | RFQ |
|
Onlinecomponents.com | 3 Way Power Divider SMA Connectors Resistive From DC to 3 GHz Rated at 1 Watts | 0 |
|
$552.4200 / $584.6900 | Buy Now |
DISTI #
77726566
|
Verical | 3 Way Power Divider SMAConnectors Resistive From DC to 3 GHz Rated at 1 Watts Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$558.0000 / $620.0000 | Buy Now |
DISTI #
MPR03-3
|
Fairview Microwave | Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Number of Output Ports: 3 Port, Impedance: 50 Ohm, Maximum Input Power: 1 Watt, Connector Series Out: SMA, Connector Gender Out: Female, Design: Resistive. 3 Way Power Divider SMA Connectors Resistive From DC to 3 GHz Rated at 1 Watts, RF power divider part number MPR03-3 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 3 way with SMA connectors. Our 3 way RF power divider is rated for a minimum frequency of DC and a maximum frequency of 3 GHz. Our part number MPR03-3 3 way SMA power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 1 Watts. Our RF SMA power splitter / divider has a female input and 3 female output ports. This 3 way RF power splitter/divider with SMA ports is a resistive design. More coaxial SMA resistive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 3 way power divider with SMA connectors that is a resistive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 21 |
|
$576.6000 / $620.0000 | Buy Now |