Part Details for MPR03N123FU by IBS Electronics Inc
Overview of MPR03N123FU by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPR03N123FU
MPR03N123FU CAD Models
MPR03N123FU Part Data Attributes
|
MPR03N123FU
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPR03N123FU
IBS Electronics Inc
Fixed Resistor, Wire Wound, 3W, 12000ohm, 1% +/-Tol, 9435
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Metal Oxide Film | |
Lead Spacing | 12.5 mm | |
Manufacturer Series | MPR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 9 mm | |
Package Length | 24 mm | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MPR | |
Size Code | 9435 | |
Technology | WIRE WOUND | |
Tolerance | 1% |