Part Details for MPR593115F0M10 by Cyg Wayon Circuit Protection Co Ltd
Overview of MPR593115F0M10 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR593115F0M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR593115F0M10
|
TME | Resistor: metal strip, sensing, SMD, 5931, 100uΩ, 15W, ±1%, W: 7.7mm Min Qty: 2000 | 0 |
|
$0.4280 | RFQ |