Part Details for MPR5W-1R by SR Components Inc
Overview of MPR5W-1R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR5W-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR5W-1R
|
TME | Resistor: wire-wound, THT, 1Ω, 5W, ±5%, 14x18x5.5mm, 350ppm/°C Min Qty: 2 | 831 |
|
$0.1780 / $0.6630 | Buy Now |