Part Details for MPR64200 by Square D by Schneider Electric
Overview of MPR64200 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR64200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C1660
|
Newark | Mtr Mp Device Ringless 200A 4 Position |Square D By Schneider Electric MPR64200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,734.5100 / $3,139.6200 | Buy Now |
DISTI #
75066900
|
RS | Meter center, MP Meter-Pak, 4 sockets, no bypass, 5 jaws, 600A bus | Square D MPR64200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,364.0700 | RFQ |