Part Details for MPR66125 by Square D by Schneider Electric
Overview of MPR66125 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR66125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C1661
|
Newark | Mtr Mp Device Ringless 125A 6 Position |Square D By Schneider Electric MPR66125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,606.8300 / $2,921.1200 | Buy Now |
DISTI #
75066924
|
RS | Meter center, MP Meter-Pak, 6 sockets, no bypass, 5 jaws, 600A bus | Square D MPR66125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,070.5300 | RFQ |