Part Details for MPRLL0025PA00001A by Honeywell Sensing and Control
Overview of MPRLL0025PA00001A by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPRLL0025PA00001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK0994
|
Newark | Micropressure |Honeywell MPRLL0025PA00001A RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5100 / $21.8900 | Buy Now |
DISTI #
480-MPRLL0025PA00001ACT-ND
|
DigiKey | SENSOR 25PSIA 0.1" I2C Min Qty: 1 Lead time: 44 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
142 In Stock |
|
$14.5500 / $23.8000 | Buy Now |
DISTI #
785-MPRLL0025PA0001A
|
Mouser Electronics | Board Mount Pressure Sensors Long Port, Fluorosilicone Gel, 0-25psi Absolute I2C output Transfer Function C RoHS: Compliant | 0 |
|
$14.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9100 / $41.9000 | Buy Now |
DISTI #
64986230
|
Verical | MPRLL0025PA00001A Min Qty: 2 Package Multiple: 1 | Americas - 145 |
|
$11.5125 / $15.6250 | Buy Now |
DISTI #
C1S315200841622
|
Chip1Stop | Board Mount Pressure RoHS: Compliant Container: Cut Tape | 145 |
|
$11.6000 / $19.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.9100 / $41.9000 | Buy Now |
Part Details for MPRLL0025PA00001A
MPRLL0025PA00001A CAD Models
MPRLL0025PA00001A Part Data Attributes
|
MPRLL0025PA00001A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MPRLL0025PA00001A
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 2.5mm and Port Height = 3.7mm | |
Body Breadth | 5 mm | |
Body Height | 2.18 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | BOARD MOUNT | |
Number of Bits | 13 | |
Operating Current-Max | 1.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |