Part Details for MPRLS0060MG0000SC by Honeywell Sensing and Control
Overview of MPRLS0060MG0000SC by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPRLS0060MG0000SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8325
|
Newark | Micro Pressure |Honeywell MPRLS0060MG0000SC Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5800 / $21.9800 | Buy Now |
DISTI #
480-MPRLS0060MG0000SC-ND
|
DigiKey | MICRO PRESSURE Min Qty: 700 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5297 | Buy Now |
DISTI #
785-PRLS0060MG0000SC
|
Mouser Electronics | Board Mount Pressure Sensors MICRO PRESSURE RoHS: Compliant | 0 |
|
$16.1900 | Order Now |
|
Onlinecomponents.com | Board Mount Pressure Sensor - Long Port - Gauge - 0 to 60 mbar - SPI Interface - Leadless SMT RoHS: Compliant | 0 |
|
$14.9700 / $42.0800 | Buy Now |
|
Master Electronics | Board Mount Pressure Sensor - Long Port - Gauge - 0 to 60 mbar - SPI Interface - Leadless SMT RoHS: Compliant | 0 |
|
$14.9700 / $42.0800 | Buy Now |
Part Details for MPRLS0060MG0000SC
MPRLS0060MG0000SC CAD Models
MPRLS0060MG0000SC Part Data Attributes
|
MPRLS0060MG0000SC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MPRLS0060MG0000SC
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, 0.66-2.64V, Square, Board Mount, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-12 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 5 mm | |
Body Height | 2.76 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 0.000221 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |