-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1264
|
Newark | Pressure Sensor, Gauge, 300Mmhg, I2C Rohs Compliant: Yes |Honeywell MPRLS0300YG00001B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$11.2400 / $16.4600 | Buy Now |
DISTI #
96AJ2203
|
Newark | 0 To 300 Mmhg G Lp With Gel I2C=0X18 Rohs Compliant: Yes |Honeywell MPRLS0300YG00001B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 | Buy Now |
DISTI #
480-MPRLS0300YG00001BCT-ND
|
DigiKey | SENSOR 5.8PSIG 0.1" 24BIT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1732 In Stock |
|
$14.2203 / $23.5400 | Buy Now |
DISTI #
785-MPRLS0300YG0001B
|
Mouser Electronics | Board Mount Pressure Sensors "0 to 300 mmHg G, #LP, with Gel, I2C=0x18 " RoHS: Compliant | 1218 |
|
$8.8700 / $13.4200 | Buy Now |
DISTI #
V72:2272_21693425
|
Arrow Electronics | Board Mount Pressure Sensor -0.3V to 3.9V 0mmHg to 300mmHg Gage 12-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2306 Container: Cut Strips | Americas - 371 |
|
$7.2300 / $9.4530 | Buy Now |
|
Onlinecomponents.com | Board Mount Pressure Sensor - Long Port - Gauge - 0 to 300 mmHg - I²C Interface - Leadless SMT |
582 In Stock |
|
$11.3300 / $17.0900 | Buy Now |
DISTI #
66330790
|
Verical | Board Mount Pressure Sensor -0.3V to 3.9V 0mmHg to 300mmHg Gage 12-Pin T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2236 | Americas - 580 |
|
$10.0000 / $13.2861 | Buy Now |
DISTI #
66954710
|
Verical | Board Mount Pressure Sensor -0.3V to 3.9V 0mmHg to 300mmHg Gage 12-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 371 |
|
$7.2300 / $9.4530 | Buy Now |
DISTI #
MPRLS0300YG00001B
|
TME | Sensor: pressure, gage, OUT: I2C, Usup: -0.3÷3.6VDC,3.3VDC, SMT Min Qty: 1 | 156 |
|
$14.1200 / $21.1800 | Buy Now |
DISTI #
Honeywell MPRLS0300YG00001B
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPRLS0300YG00001B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MPRLS0300YG00001B
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-12 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 5 mm | |
Body Height | 2.76 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 0.000211 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |