Part Details for MPRRW-C-105 by SPC Multicomp
Overview of MPRRW-C-105 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPRRW-C-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX0915
|
Newark | Hook Up Wire, Jacket Material:Pu, Jacket Color:Gold, Wire Gauge:36Awg, Conductor Area Csa:0.029Mm², Reel Length (Imperial):111.5Ft, Reel Length (Metric):34M, Operating Temperature Max:120°C, No. Of Max Strands X Strand Size:Solid Rohs Compliant: Yes |Multicomp Pro MPRRW-C-105 Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 47 |
|
$14.0600 / $19.5400 | Buy Now |
DISTI #
148732
|
element14 Asia-Pacific | WIRE, COPPER, 1/0.2MM, PK4 RoHS: Compliant Min Qty: 1 Container: Pack | 47 |
|
$12.4538 / $17.6644 | Buy Now |
DISTI #
148732
|
Farnell | WIRE, COPPER, 1/0.2MM, PK4 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 47 |
|
$12.0530 / $13.2583 | Buy Now |