Part Details for MPRSS0060MG0000SC by Honeywell Sensing and Control
Overview of MPRSS0060MG0000SC by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPRSS0060MG0000SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8349
|
Newark | Nibp Micro Pressure |Honeywell MPRSS0060MG0000SC Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $12.2200 | Buy Now |
DISTI #
785-PRSS0060MG0000SC
|
Mouser Electronics | Board Mount Pressure Sensors NIBP MICRO PRESSURE RoHS: Compliant | 0 |
|
$9.7200 | Order Now |
Part Details for MPRSS0060MG0000SC
MPRSS0060MG0000SC CAD Models
MPRSS0060MG0000SC Part Data Attributes
|
MPRSS0060MG0000SC
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MPRSS0060MG0000SC
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, 0Psi Min, 0.8Psi Max, 0.25%, 0.66-2.64V, Square, Board Mount, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-12 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 5 mm | |
Body Height | 2.85 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | BOARD MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 0.000221 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | SPI | |
Output Range | 0.66-2.64V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 0.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |