Part Details for MPRY0W2100FF00MSSD by Wima
Overview of MPRY0W2100FF00MSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPRY0W2100FF00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPRY0W2100FF00MSSD
|
Avnet Abacus | MP 3R-Y2 0.01 F 20% 250 VAC 8x17x19 FVRM15 bulk - standard (Alt: MPRY0W2100FF00MSSD) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for MPRY0W2100FF00MSSD
MPRY0W2100FF00MSSD CAD Models
MPRY0W2100FF00MSSD Part Data Attributes
|
MPRY0W2100FF00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPRY0W2100FF00MSSD
Wima
Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7532, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7532 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Manufacturer Series | MP3R-Y2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Series | MP3R-Y2 | |
Size Code | 7532 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MPRY0W2100FF00MSSD
This table gives cross-reference parts and alternative options found for MPRY0W2100FF00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPRY0W2100FF00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPRY2W2100FF00MJ | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY2W2100FF00MJ |
MPRY2W2100FF00MMSD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY2W2100FF00MMSD |
MPRY0W2100FF00MJ | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY0W2100FF00MJ |
MPRY2W2100FF00MB | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY2W2100FF00MB |
MPRY2W2100FF00MI | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY2W2100FF00MI |
MPRY2W2100FF00MF | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY2W2100FF00MF |
MPRY0W2100FF00MD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY0W2100FF00MD |
MPRY2W2100FF00MH | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY2W2100FF00MH |
MPRY2W2100FF00MD | Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.01uF, 7532, | Wima | MPRY0W2100FF00MSSD vs MPRY2W2100FF00MD |