Part Details for MPRY2W1470FD00MSSD by Wima
Overview of MPRY2W1470FD00MSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for MPRY2W1470FD00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPRY2W1470FD00MSSD
|
Avnet Abacus | MP 3R-Y2 4700 pF 20% 300 VAC 6x14x19 FVRM15 bulk - standard (Alt: MPRY2W1470FD00MSSD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for MPRY2W1470FD00MSSD
MPRY2W1470FD00MSSD CAD Models
MPRY2W1470FD00MSSD Part Data Attributes
|
MPRY2W1470FD00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPRY2W1470FD00MSSD
Wima
Paper Capacitor, Paper, 1250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 7524, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |