Part Details for MPS-03-7.70-01-T-V by Samtec Inc
Overview of MPS-03-7.70-01-T-V by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-03-7.70-01-T-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPS-03-7.70-01-T-V-ND
|
DigiKey | CONN RCPT 3POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3800 | Buy Now |
DISTI #
MPS-03-7.70-01-T-V
|
Avnet Americas | VERTICAL MINI-POWER SOCKET - Trays (Alt: MPS-03-7.70-01-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$2.0500 / $4.1400 | Buy Now |
DISTI #
MPS-03-7.70-01-T-V
|
Avnet Americas | Conn Mini-Power Terminal Strip SKT 3 POS Solder ST Through Hole - Bulk (Alt: MPS-03-7.70-01-T-V) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-MPS0377001TV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$1.5600 / $4.1400 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$1.6600 / $4.1900 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$1.6600 / $4.1900 | Buy Now |
DISTI #
5cd9031ecd7c1c4c3857ae88
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 0 |
|
$1.2300 / $4.1400 | Buy Now |
Part Details for MPS-03-7.70-01-T-V
MPS-03-7.70-01-T-V CAD Models
MPS-03-7.70-01-T-V Part Data Attributes
|
MPS-03-7.70-01-T-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-03-7.70-01-T-V
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Rated Current (Power): 28.8A | |
Board Mounting Option | PEG | |
Body Breadth | 0.4 inch | |
Body Depth | 0.298 inch | |
Body Length | 0.888 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |