Part Details for MPS-064TSNU0 by SICK AG
Overview of MPS-064TSNU0 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-064TSNU0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS-064TSNU0-ND
|
DigiKey | SENSOR LINEAR 64MM CABLE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$371.5500 | Buy Now |
|
Neutron USA | Mag Position Sensor, Cylinder, R: 64 mm,15-30VDC, 4wire DC Ana I/V, 2m Cable, 1050919 | 1 |
|
$869.1700 | Buy Now |