Part Details for MPS-08-01-01-L-RA-LC by Samtec Inc
Overview of MPS-08-01-01-L-RA-LC by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS-08-01-01-L-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPS-08-01-01-L-RA-LC-ND
|
DigiKey | CONN RCPT 8POS 5.00MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4700 | Buy Now |
DISTI #
MPS-08-01-01-L-RA-
|
Avnet Americas | VERTICAL MINI-POWER SOCKET - Trays (Alt: MPS-08-01-01-L-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Tray | 0 |
|
$5.4400 / $7.9700 | Buy Now |
DISTI #
200-MPS080101LRALC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip RoHS: Compliant | 0 |
|
$3.3200 / $7.9700 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip | 0 |
|
$3.3200 / $7.9700 | Buy Now |
DISTI #
MPS-08-01-01-L-RA-
|
Avnet Americas | VERTICAL MINI-POWER SOCKET - Trays (Alt: MPS-08-01-01-L-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Tray | 0 |
|
$5.4400 / $7.9700 | Buy Now |
DISTI #
000000000003077309
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Leaf Socket Strip Min Qty: 1 | 0 |
|
$5.0200 / $7.9700 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip | 0 |
|
$3.3200 / $7.9700 | Buy Now |
DISTI #
5cd90275cd7c1c4c3856eaf3
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$3.3200 / $7.9700 | Buy Now |
Part Details for MPS-08-01-01-L-RA-LC
MPS-08-01-01-L-RA-LC CAD Models
MPS-08-01-01-L-RA-LC Part Data Attributes:
|
MPS-08-01-01-L-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPS-08-01-01-L-RA-LC
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for MPS-08-01-01-L-RA-LC
This table gives cross-reference parts and alternative options found for MPS-08-01-01-L-RA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS-08-01-01-L-RA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PES-08-01-T-RA-SD | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-01-01-L-RA-LC vs PES-08-01-T-RA-SD |
PES-08-01-S-VT-LC | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-01-01-L-RA-LC vs PES-08-01-S-VT-LC |
PES-08-02-T-VT | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-01-01-L-RA-LC vs PES-08-02-T-VT |
PES-08-01-L-VT-LC | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPS-08-01-01-L-RA-LC vs PES-08-01-L-VT-LC |
PES-08-02-T-VT-LC | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-01-01-L-RA-LC vs PES-08-02-T-VT-LC |
IPBS-108-01-T-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPS-08-01-01-L-RA-LC vs IPBS-108-01-T-S |
PSS-08-01-TM-S | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPS-08-01-01-L-RA-LC vs PSS-08-01-TM-S |
PSS-08-02-T-S-K | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-01-01-L-RA-LC vs PSS-08-02-T-S-K |
PES-08-02-T-RA-SD | Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPS-08-01-01-L-RA-LC vs PES-08-02-T-RA-SD |