There are no models available for this part yet.
Overview of MPS1-2-A-C10 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4363MPS-1#PBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LT4356MPS-1#TRPBF | Analog Devices | Surge Stopper | |
LTC2864MPS-1#PBF | Analog Devices | ±60V Fault Protected 3V to 5.5 |
Price & Stock for MPS1-2-A-C10 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72085593
|
RS | MANIFOLD POWER STRIP, M4V/M3V100 SERIES VALVES, 2 STATION, AC, 10M CABLE | Bimba MPS1-2-A-C10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$111.2200 / $139.0300 | RFQ |