Part Details for MPS2-118-01-L-T by Samtec Inc
Overview of MPS2-118-01-L-T by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS2-118-01-L-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPS2-118-01-L-T
|
Avnet Americas | 2MM SOCKET STRIPS - Bulk (Alt: MPS2-118-01-L-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $6.7900 | Buy Now |
DISTI #
000000000000746105
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2100 / $6.7900 | Buy Now |
Part Details for MPS2-118-01-L-T
MPS2-118-01-L-T CAD Models
MPS2-118-01-L-T Part Data Attributes
|
MPS2-118-01-L-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPS2-118-01-L-T
Samtec Inc
Board Connector, 54 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |
Alternate Parts for MPS2-118-01-L-T
This table gives cross-reference parts and alternative options found for MPS2-118-01-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS2-118-01-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-118-02-F-T | Board Connector, 54 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | MPS2-118-01-L-T vs SSQ-118-02-F-T |
SQT-118-01-S-T-RA | Board Connector, 54 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, | Samtec Inc | MPS2-118-01-L-T vs SQT-118-01-S-T-RA |