-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-MPS203RPC
|
Mouser Electronics | Pushbutton Switches DPDT PUSH ON/(ON) PCB SILVER RoHS: Compliant | 66 |
|
$20.0500 / $26.4400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON Mom DPDT Round Plunger 3A 115VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Bulk RoHS: Compliant |
73 In Stock |
|
$18.0700 / $28.4000 | Buy Now |
DISTI #
000000000000004057
|
Sager | Pushbutton Switches DPDT PUSH ON/(ON) PCB SILVER | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button ON Mom DPDT Round Plunger 3A 115VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Bulk RoHS: Compliant |
73 In Stock |
|
$18.0700 / $28.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPS203RPC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPS203RPC
TE Connectivity
PUSHBUTTON SWITCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | BRASS | |
Housing Material | PLASTIC | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for MPS203RPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS203RPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18245AD-3X371-U1142 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-3X371-U1142 |
18245AD-13X438-U482 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-13X438-U482 |
18245AD-3X438-U482 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-3X438-U482 |
18245AD-13X372-U1722 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-13X372-U1722 |
18245AD-3X371-U2022 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-3X371-U2022 |
18245AD-3X372-U632 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-3X372-U632 |
18245AD-3F-U632 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-3F-U632 |
18245AD-3X438-U2432 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-3X438-U2432 |
18245AD-13X438-U902 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-13X438-U902 |
18245AD-13X372-U632 | Pushbutton Switch, DPDT, Momentary, 1A, 30VDC, Solder Terminal, Through Hole-straight | APEM Inc | MPS203RPC vs 18245AD-13X372-U632 |