Part Details for MPS64RX-1000 by Kycon Inc
Overview of MPS64RX-1000 by Kycon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPS64RX-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-MPS64RX-1000-ND
|
DigiKey | MOD PLUG SHIELD 6P4C ROUND STRAN Min Qty: 500 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$1.4370 | Buy Now |
DISTI #
806-MPS64RX-1000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P4C SHIELDED STRANDED ROUND RoHS: Compliant | 0 |
|
$1.0800 / $2.2000 | Order Now |
Part Details for MPS64RX-1000
MPS64RX-1000 CAD Models
MPS64RX-1000 Part Data Attributes:
|
MPS64RX-1000
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
MPS64RX-1000
Kycon Inc
4 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Manufacturer Series | MPS | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Material | POLYCARBONATE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |