Part Details for MPS88RX-5000S by Kycon Inc
Overview of MPS88RX-5000S by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5000SDX-3/NOPB | Texas Instruments | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 | |
LM5000SD-6/NOPB | Texas Instruments | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 | |
LM5000SD-3/NOPB | Texas Instruments | 3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost Regulator 16-WSON -40 to 125 |
Price & Stock for MPS88RX-5000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-MPS88RX-5000S-ND
|
DigiKey | MOD PLUG 8P8C SHIELDED ROUND SOL Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7880 | Buy Now |
DISTI #
806-MPS88RX-5000S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C SHIELDED SOLID ROUND 50u RoHS: Compliant | 28 |
|
$1.1200 / $2.2800 | Buy Now |
DISTI #
000000000001509444
|
Sager | Modular Connectors / Ethernet Connectors 8P8C SHIELDED SOLID ROUND 50u Min Qty: 1 | 0 |
|
$1.2600 / $1.6900 | Buy Now |
Part Details for MPS88RX-5000S
MPS88RX-5000S CAD Models
MPS88RX-5000S Part Data Attributes
|
MPS88RX-5000S
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
MPS88RX-5000S
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Body Depth | 0.929 inch | |
Body Length | 0.459 inch | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MPS88RX-5000S
This table gives cross-reference parts and alternative options found for MPS88RX-5000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS88RX-5000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTP-PSC-103-P3 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Central Components Manufacturing | MPS88RX-5000S vs CTP-PSC-103-P3 |
100F8P8C50B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | MPS88RX-5000S vs 100F8P8C50B |
MP0808RBL50 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | MPS88RX-5000S vs MP0808RBL50 |
MP88RX-5000 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MPS88RX-5000S vs MP88RX-5000 |
937-SP-3088-0B | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Bel Fuse | MPS88RX-5000S vs 937-SP-3088-0B |
CTP-PSC-103-P3-RW | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Central Components Manufacturing | MPS88RX-5000S vs CTP-PSC-103-P3-RW |
100R8P4C50A | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | MPS88RX-5000S vs 100R8P4C50A |
100F8P4C50A | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | MPS88RX-5000S vs 100F8P4C50A |
100F8P8C50C | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | South Sea Terminal Co Ltd | MPS88RX-5000S vs 100F8P8C50C |
940-SP-3088R-B25 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT | Bel Fuse | MPS88RX-5000S vs 940-SP-3088R-B25 |