Part Details for MPS88X-1000S by Kycon Inc
Overview of MPS88X-1000S by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR11C1000SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Seal C code ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBR11D1000SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Seal D code ,100MΩ resistance insulation,3A,Surface Mount termination. |
Price & Stock for MPS88X-1000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-MPS88X-1000S-ND
|
DigiKey | MOD PLUG 8P8C SHIELDED FLAT SOLI Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0286 | Buy Now |
DISTI #
806-MPS88X-1000S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C SHIELDED SOLID FLAT RoHS: Compliant | 0 |
|
$0.6960 / $1.4500 | Order Now |
DISTI #
000000000001509446
|
Sager | Modular Connectors / Ethernet Connectors 8P8C SHIELDED SOLID FLAT Min Qty: 1 | 0 |
|
$0.8000 / $1.0700 | Buy Now |
Part Details for MPS88X-1000S
MPS88X-1000S CAD Models
MPS88X-1000S Part Data Attributes
|
MPS88X-1000S
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
MPS88X-1000S
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Body Depth | 0.929 inch | |
Body Length | 0.459 inch | |
Body/Shell Style | PLUG | |
Cable Types | FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MPS88X-1000S
This table gives cross-reference parts and alternative options found for MPS88X-1000S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS88X-1000S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP88X-1000 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug, ROHS COMPLIANT | Kycon Inc | MPS88X-1000S vs MP88X-1000 |
MP0808RFB | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | AUK Contractors Co Ltd | MPS88X-1000S vs MP0808RFB |