MPSC-01-16-02-01-01-T-RA-SD
Samtec Inc
Description: Rectangular Power Connector

Overview of MPSC-01-16-02-01-01-T-RA-SD by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
G87MPSC0662CHR Amphenol Communications Solutions MINI POWER Super 4.2MM
G88MPSC0662CHR Amphenol Communications Solutions MICRO POWER Super 3.0MM

Price & Stock for MPSC-01-16-02-01-01-T-RA-SD by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MPSC-01-16-02-01-0
Avnet Americas Conn Power RCP 3Power/16Signal POS 5mm/2mm Solder RA Through Hole 34 Terminal 1 Port Tray - Bulk (Alt: MPSC-01-16-02-01-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005482935
Sager DC Power Connectors 0
Buy Now

CAD Models for MPSC-01-16-02-01-01-T-RA-SD by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPSC-01-16-02-01-01-T-RA-SD by Samtec Inc

MPSC-01-16-02-01-01-T-RA-SD
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. MPSC-01-16-02-01-01-T-RA-SD
    Samtec Inc
    Rectangular Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSC-01-16-02-01-01-T-RA-SD by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSC-01-16-02-01-01-T-RA-... by Samtec Inc

Select Manufacturer
Which Manufacturer of MPSC-01-16-02-01-01-T-RA-... would you like to use for your alert(s)?
  • Please alert me when MPSC-01-16-02-01-01-T-RA-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSC-01-16-02-01-01-T-RA-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSC-01-16-02-01-01-T-RA-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSC-01-16-02-01-01-T-RA-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSC-01-16-02-01-01-T-RA-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSC-01-16-02-01-01-T-RA-SD by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: