Part Details for MPSC-01-48-01-7.70-01-L-V by Samtec Inc
Overview of MPSC-01-48-01-7.70-01-L-V by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSC0662CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSC0662CHR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for MPSC-01-48-01-7.70-01-L-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPSC-01-48-01-7.70-01-L-V-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A SIGNAL/P Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1900 | Buy Now |
DISTI #
MPSC-01-48-01-7.70
|
Avnet Americas | Conn Power SKT 2Power/48Signal POS Solder ST Thru-Hole 60 Terminal 1 Port - Trays (Alt: MPSC-01-48-01-7.70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.0200 / $7.1900 | Buy Now |
DISTI #
200-PSC01480177001LV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$3.2800 / $7.1900 | Order Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$4.2400 / $8.9200 | Buy Now |
DISTI #
000000000003213316
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$4.6700 / $7.1900 | Buy Now |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$4.2400 / $8.9200 | Buy Now |
DISTI #
5cd90325cd7c1c4c3857b61d
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.2840 / $7.1910 | Buy Now |
Part Details for MPSC-01-48-01-7.70-01-L-V
MPSC-01-48-01-7.70-01-L-V CAD Models
MPSC-01-48-01-7.70-01-L-V Part Data Attributes
|
MPSC-01-48-01-7.70-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-01-48-01-7.70-01-L-V
Samtec Inc
Rectangular Power Connector, 50 Contact(s), Female, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.396 inch | |
Body Length | 1.71 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S48P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for MPSC-01-48-01-7.70-01-L-V
This table gives cross-reference parts and alternative options found for MPSC-01-48-01-7.70-01-L-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSC-01-48-01-7.70-01-L-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPFC-124-01-L-D-02 | Rectangular Power Connector, 50 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MPSC-01-48-01-7.70-01-L-V vs HPFC-124-01-L-D-02 |
MPSC-01-48-01-7.70-01-L-V-LC | Rectangular Power Connector, 50 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | MPSC-01-48-01-7.70-01-L-V vs MPSC-01-48-01-7.70-01-L-V-LC |