Part Details for MPSC-02-16-01-7.70-01-L-V by Samtec Inc
Overview of MPSC-02-16-01-7.70-01-L-V by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSC0662CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSC0662CHR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
DIYAMP-SC70-EVM | Texas Instruments | Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Module |
Price & Stock for MPSC-02-16-01-7.70-01-L-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSC-02-16-01-7.70
|
Avnet Americas | Conn Power RCP 3Power/16Signal POS 5mm/2mm Solder ST Through Hole 34 Terminal 1 Port Tray - Bulk (Alt: MPSC-02-16-01-7.70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$3.6800 / $6.8800 | Buy Now |
DISTI #
000000000004001764
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$3.6800 / $6.8800 | Buy Now |
Part Details for MPSC-02-16-01-7.70-01-L-V
MPSC-02-16-01-7.70-01-L-V CAD Models
MPSC-02-16-01-7.70-01-L-V Part Data Attributes
|
MPSC-02-16-01-7.70-01-L-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-16-01-7.70-01-L-V
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |