Part Details for MPSC-02-16-01-7.70-03-T-V-LC by Samtec Inc
Overview of MPSC-02-16-01-7.70-03-T-V-LC by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSC-02-16-01-7.70-03-T-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPSC-02-16-01-7.70
|
Avnet Americas | Conn Power RCP 3Power/16Signal POS 5mm/2mm Solder ST Through Hole 34 Terminal 1 Port Tray - Bulk (Alt: MPSC-02-16-01-7.70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005208266
|
Sager | DC Power Connectors | 0 |
|
Buy Now |
Part Details for MPSC-02-16-01-7.70-03-T-V-LC
MPSC-02-16-01-7.70-03-T-V-LC CAD Models
MPSC-02-16-01-7.70-03-T-V-LC Part Data Attributes
|
MPSC-02-16-01-7.70-03-T-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-16-01-7.70-03-T-V-LC
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |