Part Details for MPSF14 by Square D by Schneider Electric
Overview of MPSF14 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPSF14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C1665
|
Newark | Metering Mp Flange Kit 3-4 Position 125A |Square D By Schneider Electric MPSF14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.1700 / $258.6400 | Buy Now |
DISTI #
75066887
|
RS | MP Meter Pak, meter center, flange kit, 2 or 4 position meter centers, 125 A | Square D MPSF14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$354.0300 | RFQ |