Part Details for MPSH10/D27Z by Texas Instruments
Overview of MPSH10/D27Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH1012HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH1022HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Part Details for MPSH10/D27Z
MPSH10/D27Z CAD Models
MPSH10/D27Z Part Data Attributes
|
MPSH10/D27Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPSH10/D27Z
Texas Instruments
Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz | |
VCEsat-Max | 0.5 V |