There are no models available for this part yet.
Overview of MPSH10 by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH1012HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH1022HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
CAD Models for MPSH10 by Continental Device India Ltd
Part Data Attributes for MPSH10 by Continental Device India Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Collector Current-Max (IC)
|
0.04 A
|
Collector-Base Capacitance-Max
|
0.7 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
650 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for MPSH10
This table gives cross-reference parts and alternative options found for MPSH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | MPSH10 vs MPSH10TRE |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | Micro Electronics Ltd | MPSH10 vs MPSH10 |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | MPSH10 vs MPSH10 |
MPSH11 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | MPSH10 vs MPSH11 |
Related Parts for MPSH10
-
MPSH10GRF Small Signal Bipolar Transistors
-
MMBTA42Small Signal Bipolar Transistors
-
MTW32N20EPower Field-Effect Transistors
-
STPS1L40ARectifier Diodes
-
293D226X9016C2TFixed Capacitors
-
MTM761100LBFSmall Signal Field-Effect Transistors
-
TIP122Power Bipolar Transistors
-
MSP430FR4133IG48Microcontrollers
-
1622952-1Fixed Resistors